Olympic Wire AND Cable 355 GRAY technical specifications.
| Type | Hook-up Wire |
| Size | 18AWG |
| Jacket Color | Gray |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Olympic Wire AND Cable 355 GRAY to view detailed technical specifications.
No datasheet is available for this part.