Olympic Wire AND Cable 3604M6U technical specifications.
| Approvals | IEC, ICEA, TIA, NEMA |
| Conductor Material | Copper |
| Length | 1000foot |
| Number of Pairs | 4 |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 3604M6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.