Olympic Wire AND Cable 362SLATECX/500 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 362SLATECX/500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.