Olympic Wire AND Cable 364BLUECX/100 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Length | 100foot |
| Mount | Wire |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 364BLUECX/100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.