Olympic Wire AND Cable 366BROWNCX/100 technical specifications.
| Approvals | UL, CSA |
| Length | 100foot |
| Mount | Wire |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 366BROWNCX/100 to view detailed technical specifications.
No datasheet is available for this part.