Olympic Wire AND Cable 3758-760 technical specifications.
| Approvals | UL |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 3758-760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.