Olympic Wire AND Cable 3783-760 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Insulation Material | Copper |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 3783-760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.