Olympic Wire AND Cable 43515 technical specifications.
| Approvals | UL |
| Package/Case | Aluminum |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 15 |
| Stranding | 7X32 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 43515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.