Olympic Wire AND Cable 43553 technical specifications.
| Approvals | UL |
| Package/Case | Aluminum |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Stranding | 7X30 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 43553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.