Olympic Wire AND Cable 43559 technical specifications.
| Approvals | UL |
| Package/Case | Aluminum |
| Insulation Material | FEP |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Stranding | 7X30 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 43559 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.