
Olympic Wire AND Cable 5216(RG174/U) technical specifications.
| Approvals | UL |
| Color | Black |
| Impedance | 50R |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Stranding | 7X34 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 5216(RG174/U) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
