Olympic Wire AND Cable 5238(RG11/U) technical specifications.
| Color | Black |
| Impedance | 75R |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Stranding | 7X26 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 5238(RG11/U) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.