
Olympic Wire AND Cable 5262 technical specifications.
| Color | Black |
| Impedance | 50R |
| Length | 500foot |
| Material | Stainless Steel |
| Mount | Cable |
| Stranding | 19X32 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 5262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.