Olympic Wire AND Cable 5263 technical specifications.
| Color | Black |
| Impedance | 75R |
| Length | 1000foot |
| Material | Stainless Steel |
| Mount | Cable |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 5263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.