Olympic Wire AND Cable 5268(RG214/U) technical specifications.
| Approvals | UL |
| Color | Black |
| Impedance | 50R |
| Length | 100foot |
| Mount | Cable |
| Stranding | 7X21 |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 5268(RG214/U) to view detailed technical specifications.
No datasheet is available for this part.