Olympic Wire AND Cable 592003 technical specifications.
| Approvals | UL, CSA |
| Mount | Cable |
| Number of Conductors | 3 |
| Stranding | 17x32 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 592003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.