Olympic Wire AND Cable 592025 technical specifications.
| Approvals | UL, CSA |
| Mount | Cable |
| Number of Conductors | 25 |
| Stranding | 17x32 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 592025 to view detailed technical specifications.
No datasheet is available for this part.