Olympic Wire AND Cable 6244R technical specifications.
| Approvals | UL |
| Color | Black |
| Impedance | 75R |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 6244R to view detailed technical specifications.
No datasheet is available for this part.