Olympic Wire AND Cable 6275T technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Color | Black |
| Impedance | 100R |
| Length | 1000foot |
| Stranding | 7X28 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 6275T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.