Wire, Hookup; 16 AWG; 364ce European Standard; UL CSA
Olympic Wire AND Cable 6310E1FT technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Mount | Standard |
| Number of Conductors | 2 |
| Stranding | 41X34 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 6310E1FT to view detailed technical specifications.
No datasheet is available for this part.