Olympic Wire AND Cable 6311E1FT technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 6311E1FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.