Olympic Wire AND Cable 6321 2 technical specifications.
| Type | Retractile Cord |
| Size | 16AWG |
| Number of Conductors | 3 |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Olympic Wire AND Cable 6321 2 to view detailed technical specifications.
No datasheet is available for this part.