Olympic Wire AND Cable 6322E technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Insulation Material | Rubber |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 3 |
| Stranding | 65X34 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 6322E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.