Olympic Wire AND Cable 6363E technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 4 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 6363E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.