Olympic Wire AND Cable 6370P-24 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 1A |
| Insulation Material | Rubber |
| Length | 24inch |
| Number of Conductors | 2 |
| Stranding | 21x36 |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| Wire/Cable Diameter | 0.18inch |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 6370P-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.