
Retractile Cord Polypropylene 8Conductors 23AWG 6.22mm 300V Black Polyvinyl Chloride 1.22m
Olympic Wire AND Cable 6376P-48 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 1A |
| Insulation Material | Rubber |
| Length | 4foot |
| Number of Conductors | 8 |
| Number of Cores | 18 |
| Voltage Rating | 350V |
| DC Rated Voltage | 120V |
| Wire/Cable Diameter | 0.245inch |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 6376P-48 to view detailed technical specifications.
No datasheet is available for this part.