Olympic Wire AND Cable 6383P-48 technical specifications.
| Approvals | UL |
| Current Rating | 1A |
| Length | 4foot |
| Number of Conductors | 3 |
| Voltage Rating | 120V |
| Wire/Cable Diameter | 0.19inch |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 6383P-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.