Olympic Wire AND Cable 6653 technical specifications.
| Length | 250foot |
| Number of Conductors | 3 |
| Stranding | 65X30 |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 6653 to view detailed technical specifications.
No datasheet is available for this part.