Braided wire management accessory, 1000-foot length, black color. Designed for bus bar applications, featuring a wire mount for secure installation. Supplied in a 120-unit package.
Olympic Wire AND Cable 705 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Length | 1000foot |
| Mount | Wire |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 705 to view detailed technical specifications.
No datasheet is available for this part.