
Olympic Wire AND Cable 708 technical specifications.
| Height | 31.8mm |
| Lead Free | Lead Free |
| Length | 500foot |
| Material | Steel |
| Mount | Wire |
| Packaging | Bulk |
| Thickness | 1.57mm |
| Width | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.