Olympic Wire AND Cable 9602 technical specifications.
| Approvals | UL |
| Current Rating | 12A |
| Length | 1000foot |
| Stranding | 7X32 |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 9602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.