Olympic Wire AND Cable FP221 1/4 BLACK 4' technical specifications.
| Color | Black |
| Inside Diameter | 6.35mm |
| Length | 4foot |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable FP221 1/4 BLACK 4' to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.