Olympic Wire AND Cable FP221 3/8 WHITE 4' technical specifications.
| Color | White |
| Inside Diameter | 9.52mm |
| Length | 4foot |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable FP221 3/8 WHITE 4' to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.