Olympic Wire AND Cable FP2211/2RED technical specifications.
| Color | Red |
| Inside Diameter | 12.7mm |
| Length | 100foot |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable FP2211/2RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.