Olympic Wire AND Cable FP2211/4RED technical specifications.
| Color | Red |
| Inside Diameter | 6.35mm |
| Length | 100foot |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable FP2211/4RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.