
Olympic Wire AND Cable FP2211/8CLEAR technical specifications.
| Color | Clear |
| Inside Diameter | 3.17mm |
| Length | 100foot |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable FP2211/8CLEAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
