Olympic Wire AND Cable FP22111/2BLACK technical specifications.
| Color | Black |
| Inside Diameter | 38.1mm |
| Length | 100foot |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable FP22111/2BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.