Olympic Wire AND Cable FP2212"WHITE technical specifications.
| Color | White |
| Inside Diameter | 50.8mm |
| Length | 100foot |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable FP2212"WHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.