
Olympic Wire AND Cable FP2213/16BLACK technical specifications.
| Color | Black |
| Inside Diameter | 4.75mm |
| Length | 100foot |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable FP2213/16BLACK to view detailed technical specifications.
No datasheet is available for this part.
