Olympic Wire AND Cable FP2213/64BLK4'X25 technical specifications.
| Color | Black |
| Inside Diameter | 1.17mm |
| Length | 4foot |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable FP2213/64BLK4'X25 to view detailed technical specifications.
No datasheet is available for this part.