This 600V rated cable features 18AWG copper conductors insulated with blue PVC material. The cable is available in 500foot lengths and meets UL approval standards. It is designed for use in high-voltage applications where reliable insulation and electrical performance are critical.
Olympic Wire AND Cable TFFN18G/STBLUE technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable TFFN18G/STBLUE to view detailed technical specifications.
No datasheet is available for this part.