Olympic Wire AND Cable THHN10G/STWHT technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | White |
| Conductor Material | Copper |
| Current Rating | 30A |
| Insulation Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable THHN10G/STWHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.