
Omega Engineering AU-2C05DL technical specifications.
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Type | Thermal Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VDC |
| Current Rating | 0.5A |
| Actuator Type | Handle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | 29907 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Omega Engineering AU-2C05DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.