Omega Engineering F2020-100-1/3B-100 technical specifications.
| Function | RTD |
| Output Type | Analog |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 500°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omega Engineering F2020-100-1/3B-100 to view detailed technical specifications.
No datasheet is available for this part.