The FMA-LP2611A is a dry gas mass flow sensor from Omega Engineering. It measures flow ranges up to 250SLM with an accuracy of ±0.8%. The sensor operates within a temperature range of -10°C to 50°C and can withstand pressures up to 145psi. The maximum operating supply voltage is 30V, while the minimum is 15V. The typical operating supply voltage is 18V or 24V. This sensor is suitable for applications in air and liquid flow measurement.
Omega Engineering FMA-LP2611A technical specifications.
| Sensor Type | Mass |
| Medium | Dry Gas |
| Flow Range | 250SLM |
| Accuracy | ±0.8% |
| Maximum Operating Pressure | 145psi |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 30V |
| Maximum Output Voltage | 5V |
| Min Operating Supply Voltage | 15V |
| Typical Operating Supply Voltage | 18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omega Engineering FMA-LP2611A to view detailed technical specifications.
No datasheet is available for this part.