Omega Engineering FPD3205 technical specifications.
| Medium | Liquid |
| Accuracy | ±0.5% |
| Maximum Operating Pressure | 2002psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omega Engineering FPD3205 to view detailed technical specifications.
No datasheet is available for this part.