Omega Engineering HSRTD-3-100-B-240-E technical specifications.
| Function | RTD |
| Accuracy | ±0.3°C |
| Output Type | Analog |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 250°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omega Engineering HSRTD-3-100-B-240-E to view detailed technical specifications.
No datasheet is available for this part.