Omega Engineering LVAB-13S technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 38 |
| Package Width (mm) | 22 |
| Package Height (mm) | 28 |
| Seated Plane Height (mm) | 28 |
| Package Material | Plastic |
| Mounting | Screw |
| Category | Level Switch and Air Bubble Detector |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Cage Code | 29907 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Omega Engineering LVAB-13S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.