Omega Engineering LVCN630-TAPE technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 29.2 |
| Package Width (mm) | 13.8 |
| Package Height (mm) | 13.8 |
| Seated Plane Height (mm) | 13.8 |
| Package Material | Plastic |
| Cage Code | 29907 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Omega Engineering LVCN630-TAPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.