Omega Engineering OM-EL-WIFI-ALERT technical specifications.
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Minimum Sound Pressure | 100dBdBA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omega Engineering OM-EL-WIFI-ALERT to view detailed technical specifications.
No datasheet is available for this part.